There are no models available for this part yet.
Overview of QTT-110-03-S-5 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QTT-110-03-S-5 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P6750
|
Newark | "2.00 Mm Power Plane Terminal Strip" |Samtec QTT-110-03-S-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3500 / $34.8600 | Buy Now | |
DISTI #
QTT-110-03-S-5
|
Avnet Americas | Conn Board Stacker HDR 50 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: QTT-110-03-S-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-QTT11003S5
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Power Plane Terminal Strip RoHS: Compliant | 0 |
|
$21.3700 / $24.8300 | Order Now | |
Onlinecomponents.com | 2.00 mm Power Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.5800 / $26.3300 | Buy Now | ||
DISTI #
000000000001342936
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Power Plane Terminal Strip Min Qty: 1 | 0 |
|
$13.9300 / $22.5600 | Buy Now | |
Master Electronics | 2.00 mm Power Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.5800 / $26.3300 | Buy Now |
CAD Models for QTT-110-03-S-5 by Samtec Inc
Part Data Attributes for QTT-110-03-S-5 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.394 inch
|
Body Depth
|
0.433 inch
|
Body Length
|
0.8 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Alternate Parts for QTT-110-03-S-5
This table gives cross-reference parts and alternative options found for QTT-110-03-S-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTT-110-03-S-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTT-110-02-S-5 | Board Stacking Connector, 50 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-110-03-S-5 vs QTT-110-02-S-5 |
QTT-110-03-G-5 | Board Stacking Connector, 50 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-110-03-S-5 vs QTT-110-03-G-5 |
QTT-110-02-G-5 | Board Stacking Connector, 50 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-110-03-S-5 vs QTT-110-02-G-5 |
QTT-110-01-G-5 | Board Stacking Connector, 50 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-110-03-S-5 vs QTT-110-01-G-5 |
QTT-110-02-F-5 | Board Stacking Connector, 50 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-110-03-S-5 vs QTT-110-02-F-5 |