QTS0080A-2121-9F
Foxconn
Description: Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE

Overview of QTS0080A-2121-9F by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for QTS0080A-2121-9F by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QTS0080A-2121-9F by Foxconn

QTS0080A-2121-9F
Foxconn
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Board Mounting Option
LOCATING POSTS
Body Breadth
0.244 inch
Body Depth
0.178 inch
Body Length
1.209 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
200VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.8896 N
Insulation Resistance
100000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.024 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.207 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.6 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
UL Flammability Code
94V-0
Withdrawl Force-Min
.0834 N
Want to compare parts?
  1. QTS0080A-2121-9F
    Foxconn
    Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
    VS

Alternate Parts for QTS0080A-2121-9F

This table gives cross-reference parts and alternative options found for QTS0080A-2121-9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTS0080A-2121-9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
61083-081500 Board Connector, Plug, LEAD FREE Amphenol FCi QTS0080A-2121-9F vs 61083-081500
FX4A1-80P-1.27SV Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle Hirose Electric Co Ltd QTS0080A-2121-9F vs FX4A1-80P-1.27SV
61083-081540LF Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi QTS0080A-2121-9F vs 61083-081540LF
KX15-80-N2B-1 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Japan Aviation Electronics Industry Limited QTS0080A-2121-9F vs KX15-80-N2B-1
55091-0879 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE Molex QTS0080A-2121-9F vs 55091-0879
KX15-80-N4E-1 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Japan Aviation Electronics Industry Limited QTS0080A-2121-9F vs KX15-80-N4E-1
KX15-80-K2B Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Japan Aviation Electronics Industry Limited QTS0080A-2121-9F vs KX15-80-K2B
53627-0805 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Brown Insulator, Plug Molex QTS0080A-2121-9F vs 53627-0805
KX15-80-K2B-1 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Japan Aviation Electronics Industry Limited QTS0080A-2121-9F vs KX15-80-K2B-1
53551-0809 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Brown Insulator, Plug Molex QTS0080A-2121-9F vs 53551-0809

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTS0080A-2121-9F by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTS0080A-2121-9F by Foxconn

  • Please alert me when QTS0080A-2121-9F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QTS0080A-2121-9F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTS0080A-2121-9F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QTS0080A-2121-9F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTS0080A-2121-9F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTS0080A-2121-9F by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: