Part Details for QTE-080-01-L-D-FL by Samtec Inc
Overview of QTE-080-01-L-D-FL by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTE-080-01-L-D-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-080-01-L-D-FL
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 160 POS 0.8mm Solder ST SMD - Bulk (Alt: QTE-080-01-L-D-FL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for QTE-080-01-L-D-FL
QTE-080-01-L-D-FL CAD Models
QTE-080-01-L-D-FL Part Data Attributes
|
QTE-080-01-L-D-FL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-080-01-L-D-FL
Samtec Inc
Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |
Alternate Parts for QTE-080-01-L-D-FL
This table gives cross-reference parts and alternative options found for QTE-080-01-L-D-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-080-01-L-D-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-080-05-H-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-080-01-L-D-FL vs QTE-080-05-H-D |
BTH-080-02-L-D-A | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-080-01-L-D-FL vs BTH-080-02-L-D-A |
AW-80-03-G-D-129-100 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-080-01-L-D-FL vs AW-80-03-G-D-129-100 |
QTE-080-08-H-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-080-01-L-D-FL vs QTE-080-08-H-D |
QTE-080-09-F-D-A | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-080-01-L-D-FL vs QTE-080-09-F-D-A |
QTE-080-03-F-D-A-K | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | QTE-080-01-L-D-FL vs QTE-080-03-F-D-A-K |
AW-80-03-G-D-150-100 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-080-01-L-D-FL vs AW-80-03-G-D-150-100 |
QTE-080-07-H-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-080-01-L-D-FL vs QTE-080-07-H-D |
QTE-080-04-H-D-A | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-080-01-L-D-FL vs QTE-080-04-H-D-A |
QTE-080-09-L-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-080-01-L-D-FL vs QTE-080-09-L-D |