Part Details for QTE-040-02-F-D by Samtec Inc
Overview of QTE-040-02-F-D by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTE-040-02-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4051
|
Newark | Board Stacking Connector, 80 Contact(S), 2 Row(S), Male, Straight, 0.031 Inch Pitch, Surface Mount Terminal, Locking, Black Insulator |Samtec QTE-040-02-F-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $11.5200 | Buy Now |
DISTI #
2266-QTE-040-02-F-D-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 9 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$8.4600 | Buy Now |
DISTI #
QTE-040-02-F-D-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 9 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0100 | Buy Now |
DISTI #
200-QTE04002FD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 12 |
|
$2.9900 / $9.5100 | Buy Now |
DISTI #
V36:1790_08627098
|
Arrow Electronics | Conn High Speed Micro Plane HDR 80 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2325 | Americas - 28 |
|
$8.3100 / $9.5100 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant |
96 Partner Stock |
|
$9.4000 / $11.2700 | Buy Now |
DISTI #
68408215
|
Verical | Conn High Speed Micro Plane HDR 80 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 96 |
|
$7.4900 | Buy Now |
DISTI #
69099684
|
Verical | Conn High Speed Micro Plane HDR 80 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 28 |
|
$2.2970 / $7.1460 | Buy Now |
DISTI #
000000000002682391
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$5.5000 / $9.5100 | Buy Now |
DISTI #
QTE-040-02-F-D
|
Avnet Abacus | (Alt: QTE-040-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for QTE-040-02-F-D
QTE-040-02-F-D CAD Models
QTE-040-02-F-D Part Data Attributes
|
QTE-040-02-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-040-02-F-D
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Body Breadth | 0.235 inch | |
Body Depth | 0.286 inch | |
Body Length | 1.625 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for QTE-040-02-F-D
This table gives cross-reference parts and alternative options found for QTE-040-02-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-040-02-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-040-02-F-D-K | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-040-02-F-D vs QTE-040-02-F-D-K |
QTE-040-02-L-D-LC | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-040-02-F-D vs QTE-040-02-L-D-LC |
QTE-040-01-L-D-GP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | QTE-040-02-F-D vs QTE-040-01-L-D-GP |
QTE-040-02-F-D-LC | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-040-02-F-D vs QTE-040-02-F-D-LC |
QTE-040-02-H-D-LC | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-040-02-F-D vs QTE-040-02-H-D-LC |
QTE-040-02-L-D | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTE-040-02-F-D vs QTE-040-02-L-D |
QTE-040-02-H-D | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-040-02-F-D vs QTE-040-02-H-D |
QTE-040-01-F-D-GP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | QTE-040-02-F-D vs QTE-040-01-F-D-GP |
QTE-040-01-H-D-GP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | QTE-040-02-F-D vs QTE-040-01-H-D-GP |
BTH-040-09-L-D-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-040-02-F-D vs BTH-040-09-L-D-A |