QTCH350HCD87M-1.000
Q-TECH Corporation
Description: CMOS Output Clock Oscillator, 1MHz Nom,

Overview of QTCH350HCD87M-1.000 by Q-TECH Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for QTCH350HCD87M-1.000 by Q-TECH Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QTCH350HCD87M-1.000 by Q-TECH Corporation

QTCH350HCD87M-1.000
Q-TECH Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
Q-TECH CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
Frequency Stability
150%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
185 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.2mm
Screening Level
MIL-PRF-55310 Class B
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Gold (Au)
Want to compare parts?
  1. QTCH350HCD87M-1.000
    Q-TECH Corporation
    CMOS Output Clock Oscillator, 1MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTCH350HCD87M-1.000 by Q-TECH Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTCH350HCD87M-1.000 by Q-TECH Corporation

Select Manufacturer
Which Manufacturer of QTCH350HCD87M-1.000 would you like to use for your alert(s)?
  • Please alert me when QTCH350HCD87M-1.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTCH350HCD87M-1.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTCH350HCD87M-1.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTCH350HCD87M-1.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTCH350HCD87M-1.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTCH350HCD87M-1.000 by Q-TECH Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: