Part Details for QTBMC2-0836B by TDK Corporation
Overview of QTBMC2-0836B by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QTBMC2-0836B
QTBMC2-0836B CAD Models
QTBMC2-0836B Part Data Attributes
|
QTBMC2-0836B
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
QTBMC2-0836B
TDK Corporation
Isolator, 824MHz Min, 849MHz Max, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.75 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | ISOLATOR | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.6 |