Part Details for QT92HC-D-9-M-FREQ1 by Q-TECH Corporation
Overview of QT92HC-D-9-M-FREQ1 by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for QT92HC-D-9-M-FREQ1
QT92HC-D-9-M-FREQ1 CAD Models
QT92HC-D-9-M-FREQ1 Part Data Attributes
|
QT92HC-D-9-M-FREQ1
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT92HC-D-9-M-FREQ1
Q-TECH Corporation
HCMOS/TTL Output Clock Oscillator, 0.5MHz Min, 15MHz Max, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 15 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 2 LS TTL, 15 pF | |
Physical Dimension | 8.89mm x 7.37mm x 4.826mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |