Part Details for QT793NW19M-50.000MHZ by Q-TECH Corporation
Overview of QT793NW19M-50.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QT793NW19M-50.000MHZ
QT793NW19M-50.000MHZ CAD Models
QT793NW19M-50.000MHZ Part Data Attributes
|
QT793NW19M-50.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT793NW19M-50.000MHZ
Q-TECH Corporation
LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Package Description | J-LEADED, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP6,.3 | |
Physical Dimension | 8.89mm x 7.37mm x 4.826mm | |
Rise Time-Max | 0.6 ns | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for QT793NW19M-50.000MHZ
This table gives cross-reference parts and alternative options found for QT793NW19M-50.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT793NW19M-50.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS785NW11M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | QT793NW19M-50.000MHZ vs QS785NW11M-50.000MHZ |
QG785NW19M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | QT793NW19M-50.000MHZ vs QG785NW19M-50.000MHZ |
QG780NW9M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | QT793NW19M-50.000MHZ vs QG780NW9M-50.000MHZ |
QG794NW6M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | QT793NW19M-50.000MHZ vs QG794NW6M-50.000MHZ |
QG786NW9M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, DIP, 6 PIN | Q-TECH Corporation | QT793NW19M-50.000MHZ vs QG786NW9M-50.000MHZ |
QT786NW19M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, DIP, 6 PIN | Q-TECH Corporation | QT793NW19M-50.000MHZ vs QT786NW19M-50.000MHZ |
QT787NW9M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | QT793NW19M-50.000MHZ vs QT787NW9M-50.000MHZ |
QT780NW19M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | QT793NW19M-50.000MHZ vs QT780NW19M-50.000MHZ |
QG794NW19M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | QT793NW19M-50.000MHZ vs QG794NW19M-50.000MHZ |
QS786NW19M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, DIP, 6 PIN | Q-TECH Corporation | QT793NW19M-50.000MHZ vs QS786NW19M-50.000MHZ |