QT641CA2E-FREQ
Q-TECH Corporation
Description: CMOS Output Clock Oscillator, 0.625MHz Min, 100MHz Max, HERMETIC SEALED PACKAGE-14/4

Overview of QT641CA2E-FREQ by Q-TECH Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for QT641CA2E-FREQ by Q-TECH Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QT641CA2E-FREQ by Q-TECH Corporation

QT641CA2E-FREQ
Q-TECH Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
Q-TECH CORP
Reach Compliance Code
compliant
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
65%
JESD-609 Code
e4
Manufacturer Series
QT641C
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
100 MHz
Operating Frequency-Min
0.625 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
20.32mm x 12.83mm x 5.08mm
Rise Time-Max
7 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
45/55 %
Terminal Finish
GOLD
Want to compare parts?
  1. QT641CA2E-FREQ
    Q-TECH Corporation
    CMOS Output Clock Oscillator, 0.625MHz Min, 100MHz Max, HERMETIC SEALED PACKAGE-14/4
    VS

Related Parts for QT641CA2E-FREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QT641CA2E-FREQ by Q-TECH Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QT641CA2E-FREQ by Q-TECH Corporation

  • Please alert me when QT641CA2E-FREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QT641CA2E-FREQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QT641CA2E-FREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QT641CA2E-FREQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QT641CA2E-FREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QT641CA2E-FREQ by Q-TECH Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: