Part Details for QT641CA2E-100.00000MHZ by Q-TECH Corporation
Overview of QT641CA2E-100.00000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QT641CA2E-100.00000MHZ
QT641CA2E-100.00000MHZ CAD Models
QT641CA2E-100.00000MHZ Part Data Attributes
|
QT641CA2E-100.00000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT641CA2E-100.00000MHZ
Q-TECH Corporation
CMOS Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED PACKAGE-14/4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-14/4 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 65% | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 20.32mm x 12.83mm x 5.08mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD |
Alternate Parts for QT641CA2E-100.00000MHZ
This table gives cross-reference parts and alternative options found for QT641CA2E-100.00000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT641CA2E-100.00000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT641CA2M-100.00000MHZ | CMOS Output Clock Oscillator, 0.625MHz Min, 100MHz Max, 100MHz Nom, Hybrid, HERMETIC SEALED PACKAGE-14/4 | Q-TECH Corporation | QT641CA2E-100.00000MHZ vs QT641CA2M-100.00000MHZ |