Part Details for QT50-LP-D-6-20.000MHZ by Q-TECH Corporation
Overview of QT50-LP-D-6-20.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for QT50-LP-D-6-20.000MHZ
QT50-LP-D-6-20.000MHZ CAD Models
QT50-LP-D-6-20.000MHZ Part Data Attributes
|
QT50-LP-D-6-20.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT50-LP-D-6-20.000MHZ
Q-TECH Corporation
PECL Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM; TUBE | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 12.83mm x 12.83mm x 5.588mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for QT50-LP-D-6-20.000MHZ
This table gives cross-reference parts and alternative options found for QT50-LP-D-6-20.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT50-LP-D-6-20.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT47-LP-D-9-M-20.000MHZ | PECL Output Clock Oscillator | Q-TECH Corporation | QT50-LP-D-6-20.000MHZ vs QT47-LP-D-9-M-20.000MHZ |
QT55-LP-D-4-M-20.000MHZ | PECL Output Clock Oscillator | Q-TECH Corporation | QT50-LP-D-6-20.000MHZ vs QT55-LP-D-4-M-20.000MHZ |
QT6-LP-4-20.000MHZ | PECL Output Clock Oscillator | Q-TECH Corporation | QT50-LP-D-6-20.000MHZ vs QT6-LP-4-20.000MHZ |
QT22-LP-6-20.000MHZ | PECL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-16 | Q-TECH Corporation | QT50-LP-D-6-20.000MHZ vs QT22-LP-6-20.000MHZ |
QT55-LP-D-6-M-20.000MHZ | PECL Output Clock Oscillator | Q-TECH Corporation | QT50-LP-D-6-20.000MHZ vs QT55-LP-D-6-M-20.000MHZ |
QT42-LP-D-9-20.000MHZ | PECL Output Clock Oscillator | Q-TECH Corporation | QT50-LP-D-6-20.000MHZ vs QT42-LP-D-9-20.000MHZ |
QT42-LP-6-M-20.000MHZ | PECL Output Clock Oscillator | Q-TECH Corporation | QT50-LP-D-6-20.000MHZ vs QT42-LP-6-M-20.000MHZ |
QT28-LP-6-20.000MHZ | PECL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-16 | Q-TECH Corporation | QT50-LP-D-6-20.000MHZ vs QT28-LP-6-20.000MHZ |
QT18-LP-D-11-20.000MHZ | PECL Output Clock Oscillator | Q-TECH Corporation | QT50-LP-D-6-20.000MHZ vs QT18-LP-D-11-20.000MHZ |
QT22-LP-9-20.000MHZ | PECL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-16 | Q-TECH Corporation | QT50-LP-D-6-20.000MHZ vs QT22-LP-9-20.000MHZ |