QT335IC.D5R1
QT Optoelectronics
Description: Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm,

Overview of QT335IC.D5R1 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for QT335IC.D5R1 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QT335IC.D5R1 by QT Optoelectronics

QT335IC.D5R1
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Lens Type
RED CLEAR
Luminous Intensity-Nom
30 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
TR
Peak Wavelength
635 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
5.08 mm
Viewing Angle
20 deg
Want to compare parts?
  1. QT335IC.D5R1
    QT Optoelectronics
    Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm,
    VS

Alternate Parts for QT335IC.D5R1

This table gives cross-reference parts and alternative options found for QT335IC.D5R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT335IC.D5R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QT332IC.F4R1 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT332IC.F4R1
QT335IC.F4A0 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.F4A0
QT335IC.B6A1 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.B6A1
QT335IC.B5A0 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.B5A0
QT335IC.F4R0 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.F4R0
QT332IC.D4R2 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT332IC.D4R2
QT335IC.F6A2 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.F6A2
QT335IC.F6R0 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.F6R0
QT335IC.D4R2 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.D4R2
QT332IC.F5A1 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT332IC.F5A1
Part Number Description Manufacturer Compare
QT332IC.D4A0 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT332IC.D4A0
QT335IC.D5A2 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.D5A2
QT332IC.F5R2 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT332IC.F5R2
QT335IC.F4R0 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.F4R0
QT332IC.F4R1 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT332IC.F4R1
QT335IC.F6R0 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.F6R0
QT335IC.D5A0 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.D5A0
QT335IC.F6R2 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.F6R2
QT335IC.B4R0 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.B4R0
QT335IC.B5A0 Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, QT Optoelectronics QT335IC.D5R1 vs QT335IC.B5A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QT335IC.D5R1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QT335IC.D5R1 by QT Optoelectronics

  • Please alert me when QT335IC.D5R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QT335IC.D5R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QT335IC.D5R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QT335IC.D5R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QT335IC.D5R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QT335IC.D5R1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: