Part Details for QT335IC.C3R1 by QT Optoelectronics
Overview of QT335IC.C3R1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for QT335IC.C3R1
QT335IC.C3R1 CAD Models
QT335IC.C3R1 Part Data Attributes
|
QT335IC.C3R1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QT335IC.C3R1
QT Optoelectronics
Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | RED CLEAR | |
Luminous Intensity-Nom | 30 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for QT335IC.C3R1
This table gives cross-reference parts and alternative options found for QT335IC.C3R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT335IC.C3R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT335IC.E1A2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QT335IC.C3R1 vs QT335IC.E1A2 |
QT335IC.E2A0 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QT335IC.C3R1 vs QT335IC.E2A0 |
QT335IC.C1A2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QT335IC.C3R1 vs QT335IC.C1A2 |
QT332IC.C3A2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QT335IC.C3R1 vs QT332IC.C3A2 |
QT335IC.C3R2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QT335IC.C3R1 vs QT335IC.C3R2 |
QT335IC.E1R2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QT335IC.C3R1 vs QT335IC.E1R2 |
QT335IC.C2R0 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QT335IC.C3R1 vs QT335IC.C2R0 |
QT332IC.A2A0 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QT335IC.C3R1 vs QT332IC.A2A0 |
QT332IC.E3A2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QT335IC.C3R1 vs QT332IC.E3A2 |
QT332IC.A1R2 | Single Color LED, High Efficiency Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QT335IC.C3R1 vs QT332IC.A1R2 |