Part Details for QT278T9B-0.450MHZ by Q-TECH Corporation
Overview of QT278T9B-0.450MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB-1-ALB | Coilcraft Inc | RF Transformer, 0.08MHz Min, 450MHz Max, ROHS COMPLIANT | |
PWB-1-ALC | Coilcraft Inc | RF Transformer, 0.08MHz Min, 450MHz Max, ROHS COMPLIANT | |
TTWB-1-A | Coilcraft Inc | RF Transformer, 0.08MHz Min, 450MHz Max, 1:1 |
Part Details for QT278T9B-0.450MHZ
QT278T9B-0.450MHZ CAD Models
QT278T9B-0.450MHZ Part Data Attributes
|
QT278T9B-0.450MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT278T9B-0.450MHZ
Q-TECH Corporation
CRYSTAL OSCILLATOR, CLOCK, TTL OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Manufacturer Series | QT78 | |
Oscillator Type | TTL | |
Terminal Finish | GOLD (80) OVER NICKEL (250) |