QT278L-11-S-50.000MHZ
Q-TECH Corporation
Description: LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN

Overview of QT278L-11-S-50.000MHZ by Q-TECH Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for QT278L-11-S-50.000MHZ by Q-TECH Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QT278L-11-S-50.000MHZ by Q-TECH Corporation

QT278L-11-S-50.000MHZ
Q-TECH Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
Q-TECH CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVHCMOS
Output Load
15 pF
Physical Dimension
13.97mm x 8.89mm x 4.318mm
Rise Time-Max
6 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. QT278L-11-S-50.000MHZ
    Q-TECH Corporation
    LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for QT278L-11-S-50.000MHZ

This table gives cross-reference parts and alternative options found for QT278L-11-S-50.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT278L-11-S-50.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QT388L-4-B-50.000MHZ LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Q-TECH Corporation QT278L-11-S-50.000MHZ vs QT388L-4-B-50.000MHZ
QT388L-D-11-M-50.000MHZ LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Q-TECH Corporation QT278L-11-S-50.000MHZ vs QT388L-D-11-M-50.000MHZ
QT378L-D-6-M-50.000MHZ LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Q-TECH Corporation QT278L-11-S-50.000MHZ vs QT378L-D-6-M-50.000MHZ
QT88L-D-11-B-50.000MHZ LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Q-TECH Corporation QT278L-11-S-50.000MHZ vs QT88L-D-11-B-50.000MHZ
QT92L-D-11-S-50.000MHZ LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Q-TECH Corporation QT278L-11-S-50.000MHZ vs QT92L-D-11-S-50.000MHZ
QT292L-D-6-S-50.000MHZ LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Q-TECH Corporation QT278L-11-S-50.000MHZ vs QT292L-D-6-S-50.000MHZ
QT88L-D-9-50.000MHZ LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Q-TECH Corporation QT278L-11-S-50.000MHZ vs QT88L-D-9-50.000MHZ
QT78L-D-6-50.000MHZ LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Q-TECH Corporation QT278L-11-S-50.000MHZ vs QT78L-D-6-50.000MHZ
QT92L-11-50.000MHZ LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Q-TECH Corporation QT278L-11-S-50.000MHZ vs QT92L-11-50.000MHZ
QT288L-D-6-50.000MHZ LVHCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN Q-TECH Corporation QT278L-11-S-50.000MHZ vs QT288L-D-6-50.000MHZ

Related Parts for QT278L-11-S-50.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QT278L-11-S-50.000MHZ by Q-TECH Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QT278L-11-S-50.000MHZ by Q-TECH Corporation

Select Manufacturer
Which Manufacturer of QT278L-11-S-50.000MHZ would you like to use for your alert(s)?
  • Please alert me when QT278L-11-S-50.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QT278L-11-S-50.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QT278L-11-S-50.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QT278L-11-S-50.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QT278L-11-S-50.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QT278L-11-S-50.000MHZ by Q-TECH Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: