Part Details for QT2020CA-100.000MHZ by Q-TECH Corporation
Overview of QT2020CA-100.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QT2020CA-100.000MHZ
QT2020CA-100.000MHZ CAD Models
QT2020CA-100.000MHZ Part Data Attributes:
|
QT2020CA-100.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT2020CA-100.000MHZ
Q-TECH Corporation
CMOS Output Clock Oscillator, 100MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Aging | 1.5 PPM/20 YEAR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 38 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Equivalence Code | DIP38,.8 | |
Physical Dimension | 50.8mm x 25.4mm x 8.38mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |