QT1553-83
Description: Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT,

Overview of QT1553-83 by PulseR Ruggedized Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for QT1553-83 by PulseR Ruggedized Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QT1553-83 by PulseR Ruggedized Solutions

QT1553-83
PulseR Ruggedized Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PULSER LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Height
6.35 mm
Isolation Voltage
100 V
Length
15.88 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Functions
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Surface Mount
NO
Transformer Type
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1.25CT:1CT; 1.66CT:1CT
Width
15.88 mm
Want to compare parts?
  1. QT1553-83
    PulseR Ruggedized Solutions
    Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT,
    VS

Alternate Parts for QT1553-83

This table gives cross-reference parts and alternative options found for QT1553-83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT1553-83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M21038/27-23C Pulse Transformer, MIL-STD-1553 Application(s), 1.25CT:1CT; 1.66CT:1CT, iNRCORE LLC QT1553-83 vs M21038/27-23C
QT1553-83 Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, iNRCORE LLC QT1553-83 vs QT1553-83
M21038/27-23 Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, Pulse Electronics Corporation QT1553-83 vs M21038/27-23
M21038/27-23T Pulse Transformer, MIL-STD-1553 Application(s), 1.25CT:1CT; 1.66CT:1CT, iNRCORE LLC QT1553-83 vs M21038/27-23T
M21038/27-23 Datacom Transformer Pico Electronics Inc QT1553-83 vs M21038/27-23
QT1553-83 Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, Pulse Electronics Corporation QT1553-83 vs QT1553-83
M21038/27-23C Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, Pulse Electronics Corporation QT1553-83 vs M21038/27-23C
Part Number Description Manufacturer Compare
M21038/27-23C Pulse Transformer, GENERAL PURPOSE Application(s), 1.25:1; 1.66:1, Defense Logistics Agency QT1553-83 vs M21038/27-23C
M21038/27-23T Pulse Transformer, MIL-STD-1553 Application(s), 1.25CT:1CT; 1.66CT:1CT, iNRCORE LLC QT1553-83 vs M21038/27-23T
M21038/27-23C Pulse Transformer, MIL-STD-1553 Application(s), 1.25CT:1CT; 1.66CT:1CT, iNRCORE LLC QT1553-83 vs M21038/27-23C
M21038/27-23C Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, Pulse Electronics Corporation QT1553-83 vs M21038/27-23C
M21038/27-23 Datacom Transformer Pico Electronics Inc QT1553-83 vs M21038/27-23
M21038/27-23 Pulse Transformer, GENERAL PURPOSE Application(s), 1.25:1; 1.66:1, Defense Logistics Agency QT1553-83 vs M21038/27-23
M21038/27-23 Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, Pulse Electronics Corporation QT1553-83 vs M21038/27-23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QT1553-83 by PulseR Ruggedized Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QT1553-83 by PulseR Ruggedized Solutions

  • Please alert me when QT1553-83 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QT1553-83 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QT1553-83 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QT1553-83 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QT1553-83.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QT1553-83 by PulseR Ruggedized Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: