Part Details for QT122NW12B-80.000MHZ by Q-TECH Corporation
Overview of QT122NW12B-80.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QT122NW12B-80.000MHZ
QT122NW12B-80.000MHZ CAD Models
QT122NW12B-80.000MHZ Part Data Attributes
|
QT122NW12B-80.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT122NW12B-80.000MHZ
Q-TECH Corporation
LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, FLAT-PACK, SMD, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BOARD PACKAGE | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 12.7mm x 9.53mm x 3.05mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for QT122NW12B-80.000MHZ
This table gives cross-reference parts and alternative options found for QT122NW12B-80.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT122NW12B-80.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT128NW12S-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 16 PIN | Q-TECH Corporation | QT122NW12B-80.000MHZ vs QT128NW12S-80.000MHZ |
QT128NW10B-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 16 PIN | Q-TECH Corporation | QT122NW12B-80.000MHZ vs QT128NW10B-80.000MHZ |
QT122NW12A-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, FLAT-PACK, SMD, 16 PIN | Q-TECH Corporation | QT122NW12B-80.000MHZ vs QT122NW12A-80.000MHZ |
QT122NW12S-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, FLAT-PACK, SMD, 16 PIN | Q-TECH Corporation | QT122NW12B-80.000MHZ vs QT122NW12S-80.000MHZ |
QT128NW10E-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 16 PIN | Q-TECH Corporation | QT122NW12B-80.000MHZ vs QT128NW10E-80.000MHZ |
QT122NW10A-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, FLAT-PACK, SMD, 16 PIN | Q-TECH Corporation | QT122NW12B-80.000MHZ vs QT122NW10A-80.000MHZ |
QT128NW12E-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 16 PIN | Q-TECH Corporation | QT122NW12B-80.000MHZ vs QT128NW12E-80.000MHZ |
QT122NW10B-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, FLAT-PACK, SMD, 16 PIN | Q-TECH Corporation | QT122NW12B-80.000MHZ vs QT122NW10B-80.000MHZ |
QT128NW10A-80.000MHZ | LVDS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 16 PIN | Q-TECH Corporation | QT122NW12B-80.000MHZ vs QT128NW10A-80.000MHZ |