Part Details for QSH-030-01-S-D-A-K-TR by Samtec Inc
Overview of QSH-030-01-S-D-A-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QSH-030-01-S-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QSH-030-01-S-D-A-K-TRCT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
264 In Stock |
|
$5.9375 / $11.8500 | Buy Now |
DISTI #
QSH-030-01-S-D-A-K
|
Avnet Americas | Conn Stacking SKT 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-030-01-S-D-A-K) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-QSH03001SDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 191 |
|
$5.6700 / $11.8500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.3700 / $10.1100 | Buy Now |
DISTI #
000000000004005195
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$7.4900 / $11.2500 | Buy Now |
DISTI #
QSH-030-01-S-D-A-K-TR
|
Avnet Abacus | (Alt: QSH-030-01-S-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.3700 / $10.1100 | Buy Now |
DISTI #
5cd911a2cd7c1c4c3868ad1a
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$5.6700 / $11.8500 | Buy Now |
Part Details for QSH-030-01-S-D-A-K-TR
QSH-030-01-S-D-A-K-TR CAD Models
QSH-030-01-S-D-A-K-TR Part Data Attributes
|
QSH-030-01-S-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-S-D-A-K-TR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.839 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QSH-030-01-S-D-A-K-TR
This table gives cross-reference parts and alternative options found for QSH-030-01-S-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-030-01-S-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QSH-030-01-L-D-A-TR | Samtec Inc | $6.7576 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | QSH-030-01-S-D-A-K-TR vs QSH-030-01-L-D-A-TR |
QSH-030-01-L-D-A | Samtec Inc | $4.8381 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | QSH-030-01-S-D-A-K-TR vs QSH-030-01-L-D-A |
QSH-030-01-F-D-A-K-FR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-030-01-S-D-A-K-TR vs QSH-030-01-F-D-A-K-FR |
QSH-030-01-F-D-EM2 | Samtec Inc | $6.6227 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | QSH-030-01-S-D-A-K-TR vs QSH-030-01-F-D-EM2 |
QSH-030-01-H-D-LC | Samtec Inc | $10.0625 | Board Stacking Connector, | QSH-030-01-S-D-A-K-TR vs QSH-030-01-H-D-LC |
QSH-030-01-F-D-A-L | Samtec Inc | $7.0886 | Board Stacking Connector, | QSH-030-01-S-D-A-K-TR vs QSH-030-01-F-D-A-L |
QSH-030-01-C-D-A-GP-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator, Socket, | QSH-030-01-S-D-A-K-TR vs QSH-030-01-C-D-A-GP-K-TR |
QSH-030-01-L-D-K | Samtec Inc | $5.5736 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | QSH-030-01-S-D-A-K-TR vs QSH-030-01-L-D-K |
QSH-030-01-H-D-A-K | Samtec Inc | $4.7869 | .5MM DOUBLE ROW MI SOCKET ASSEMB | QSH-030-01-S-D-A-K-TR vs QSH-030-01-H-D-A-K |
QSH-030-01-L-D-LC | Samtec Inc | $8.0202 | Board Stacking Connector, | QSH-030-01-S-D-A-K-TR vs QSH-030-01-L-D-LC |