-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4732
|
Newark | Conn, Stacking, Rcpt, 60Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Samtec QSH-030-01-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 978 |
|
$3.7000 / $6.6700 | Buy Now |
DISTI #
96AC2272
|
Newark | Conn Micro Hs Sckt Strp Skt 60 Pos 0.5Mm Sldr St Smd. Rohs Compliant: Yes |Samtec QSH-030-01-L-D-A-K-TR RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4500 | Buy Now |
DISTI #
45AJ7088
|
Newark | Mezzanine Conn, Rcpt, 60Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Samtec QSH-030-01-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.9200 / $13.7500 | Buy Now |
DISTI #
612-QSH-030-01-L-D-A-K-TRCT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
586 In Stock |
|
$3.2125 / $5.7700 | Buy Now |
DISTI #
200-QSH03001LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 8776 |
|
$3.1600 / $5.7700 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - 60 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows. RoHS: Compliant |
708 In Stock 76508 Factory Stock |
|
$3.0400 / $5.7100 | Buy Now |
|
Bristol Electronics | 654 |
|
RFQ | ||
|
Quest Components | BOARD STACKING CONNECTOR, 60 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.019 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, SOCKET | 840 |
|
$2.5920 / $6.4800 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 60 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.019 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, SOCKET | 144 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 60 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.019 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, SOCKET | 48 |
|
$9.5591 / $11.6260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSH-030-01-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-L-D-A-K-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.839 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.28 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for QSH-030-01-L-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-030-01-L-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSH-030-01-H-D-A-K-TR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QSH-030-01-L-D-A-K-TR vs QSH-030-01-H-D-A-K-TR |
QSH-030-01-C-D-A-K | Board Stacking Connector, | Samtec Inc | QSH-030-01-L-D-A-K-TR vs QSH-030-01-C-D-A-K |
QSH-030-01-C-D-A-GP-K-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-A-K-TR vs QSH-030-01-C-D-A-GP-K-FR |
QSH-030-01-F-D-GP | Board Stacking Connector, | Samtec Inc | QSH-030-01-L-D-A-K-TR vs QSH-030-01-F-D-GP |
QSH-030-01-L-D-A-K-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-A-K-TR vs QSH-030-01-L-D-A-K-FR |
QSH-030-01-F-D-A-K-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Samtec Inc | QSH-030-01-L-D-A-K-TR vs QSH-030-01-F-D-A-K-TR |
QSH-030-01-L-D-K-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-A-K-TR vs QSH-030-01-L-D-K-TR |
QSH-030-01-F-D-K | Board Stacking Connector, | Samtec Inc | QSH-030-01-L-D-A-K-TR vs QSH-030-01-F-D-K |
QSH-030-01-L-D-EM2 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | QSH-030-01-L-D-A-K-TR vs QSH-030-01-L-D-EM2 |
QSH-030-01-L-D-A-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-A-K-TR vs QSH-030-01-L-D-A-FR |