Part Details for QSH-030-01-H-D-K-TR by Samtec Inc
Overview of QSH-030-01-H-D-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-030-01-H-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-030-01-H-D-K-TR-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 525 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9586 | Buy Now |
DISTI #
QSH-030-01-H-D-K-T
|
Avnet Americas | Connector Stacking Receptacle 60 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSH-030-01-H-D-K-T) Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$12.0800 / $17.5000 | Buy Now |
DISTI #
200-QSH03001HDKTR
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.2900 / $8.6100 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.2900 / $17.5000 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.2900 / $17.5000 | Buy Now |
DISTI #
5cd911a2cd7c1c4c3868ad1c
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$6.2900 / $17.5000 | Buy Now |
Part Details for QSH-030-01-H-D-K-TR
QSH-030-01-H-D-K-TR CAD Models
QSH-030-01-H-D-K-TR Part Data Attributes
|
QSH-030-01-H-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-H-D-K-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.839 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.73 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QSH-030-01-H-D-K-TR
This table gives cross-reference parts and alternative options found for QSH-030-01-H-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-030-01-H-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSH-030-01-L-D-A-K-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-H-D-K-TR vs QSH-030-01-L-D-A-K-FR |
QSH-030-01-C-D-A-L | Board Stacking Connector, | Samtec Inc | QSH-030-01-H-D-K-TR vs QSH-030-01-C-D-A-L |
QSH-030-01-F-D-K | Board Stacking Connector, | Samtec Inc | QSH-030-01-H-D-K-TR vs QSH-030-01-F-D-K |
QSH-030-01-S-D-K | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-H-D-K-TR vs QSH-030-01-S-D-K |
QSH-030-01-C-D-A-GP-K-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator, Socket, | Samtec Inc | QSH-030-01-H-D-K-TR vs QSH-030-01-C-D-A-GP-K-TR |
QSH-030-01-F-D-TR | Board Stacking Connector, | Samtec Inc | QSH-030-01-H-D-K-TR vs QSH-030-01-F-D-TR |
QSH-030-01-C-D-A-TR | Board Stacking Connector, | Samtec Inc | QSH-030-01-H-D-K-TR vs QSH-030-01-C-D-A-TR |
QSH-030-01-L-D-FL-K-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Friction Lock, Black Insulator, Socket, | Samtec Inc | QSH-030-01-H-D-K-TR vs QSH-030-01-L-D-FL-K-TR |
QSH-030-01-F-D-A-L | Board Stacking Connector, | Samtec Inc | QSH-030-01-H-D-K-TR vs QSH-030-01-F-D-A-L |
QSH-030-01-F-D-A-RT1-K-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-H-D-K-TR vs QSH-030-01-F-D-A-RT1-K-FR |