There are no models available for this part yet.
Overview of QSH-030-01-F-D-EM2 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QSH-030-01-F-D-EM2 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P3178
|
Newark | Tray |Samtec QSH-030-01-F-D-EM2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $12.7700 | Buy Now | |
DISTI #
QSH-030-01-F-D-EM2-ND
|
DigiKey | CONN RCPT 60POS EDGE MNT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
35 In Stock |
|
$4.8625 / $7.5200 | Buy Now | |
DISTI #
QSH-030-01-F-D-EM2
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Edge Mount - Trays (Alt: QSH-030-01-F-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.2800 / $7.1400 | Buy Now | |
DISTI #
QSH-030-01-F-D-EM2
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Edge Mount T/R - Tape and Reel (Alt: QSH-030-01-F-D-EM2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-QSH03001FDEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.2700 / $7.1400 | Order Now | |
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.2700 / $7.4800 | Buy Now | ||
DISTI #
000000000001073219
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$4.4900 / $7.1400 | Buy Now | |
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.2700 / $7.4800 | Buy Now | ||
DISTI #
5cd9126ecd7c1c4c38699886
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.3700 / $7.5200 | Buy Now |
CAD Models for QSH-030-01-F-D-EM2 by Samtec Inc
Part Data Attributes for QSH-030-01-F-D-EM2 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.285 inch
|
Body Depth
|
0.12 inch
|
Body Length
|
1.042 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.02 inch
|
Mating Contact Row Spacing
|
0.15 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
Alternate Parts for QSH-030-01-F-D-EM2
This table gives cross-reference parts and alternative options found for QSH-030-01-F-D-EM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-030-01-F-D-EM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSH-030-01-F-D-A | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QSH-030-01-F-D-EM2 vs QSH-030-01-F-D-A |
QSH-030-01-F-D-GP | Board Stacking Connector, | Samtec Inc | QSH-030-01-F-D-EM2 vs QSH-030-01-F-D-GP |
QSH-030-01-L-D-K | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | QSH-030-01-F-D-EM2 vs QSH-030-01-L-D-K |
QSH-030-01-F-D-TR | Board Stacking Connector, | Samtec Inc | QSH-030-01-F-D-EM2 vs QSH-030-01-F-D-TR |
QSH-030-01-F-D-A-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QSH-030-01-F-D-EM2 vs QSH-030-01-F-D-A-TR |
QSH-030-01-L-D-EM2 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | QSH-030-01-F-D-EM2 vs QSH-030-01-L-D-EM2 |
QSH-030-01-L-D-A-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-F-D-EM2 vs QSH-030-01-L-D-A-FR |
QSH-030-01-H-D-K | Board Stacking Connector, | Samtec Inc | QSH-030-01-F-D-EM2 vs QSH-030-01-H-D-K |
QSH-030-01-C-D-A-K-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-F-D-EM2 vs QSH-030-01-C-D-A-K-FR |
QSH-030-01-C-D-A-TR | Board Stacking Connector, | Samtec Inc | QSH-030-01-F-D-EM2 vs QSH-030-01-C-D-A-TR |