Part Details for QSE-100-01-L-D-A by Samtec Inc
Overview of QSE-100-01-L-D-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-100-01-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6086
|
Newark | Stacking Connector, Rcpt, 200Pos, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:200Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:- Rohs Compliant: Yes |Samtec QSE-100-01-L-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3000 / $16.5400 | Buy Now |
DISTI #
QSE-100-01-L-D-A
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.8mm Solder ST SMD - Bulk (Alt: QSE-100-01-L-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
E02:0323_01330946
|
Arrow Electronics | Conn High Speed Socket Strip SKT 200 POS 0.8mm Solder ST SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 1 |
|
$9.3399 | Buy Now |
DISTI #
21783285
|
Verical | Conn High Speed Socket Strip SKT 200 POS 0.8mm Solder ST SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$17.6094 | Buy Now |
|
Quest Components | 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 1 |
|
$40.0000 | Buy Now |
DISTI #
C1S701000196956
|
Chip1Stop | Conn High Speed Socket Strip SKT 200 POS 0.8mm Solder ST SMD RoHS: Compliant pbFree: No | 1 |
|
$20.3000 | Buy Now |
Part Details for QSE-100-01-L-D-A
QSE-100-01-L-D-A CAD Models
QSE-100-01-L-D-A Part Data Attributes
|
QSE-100-01-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-100-01-L-D-A
Samtec Inc
Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
Alternate Parts for QSE-100-01-L-D-A
This table gives cross-reference parts and alternative options found for QSE-100-01-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE-100-01-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX14-200R-8ST-MN2E | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | QSE-100-01-L-D-A vs TX14-200R-8ST-MN2E |
10069524-203500 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | QSE-100-01-L-D-A vs 10069524-203500 |
10069524-201600 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | QSE-100-01-L-D-A vs 10069524-201600 |
1-917835-0 | 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | QSE-100-01-L-D-A vs 1-917835-0 |
10069524-203509LF | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | QSE-100-01-L-D-A vs 10069524-203509LF |
10069524-201622 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | QSE-100-01-L-D-A vs 10069524-201622 |
10069524-202123 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | QSE-100-01-L-D-A vs 10069524-202123 |
10069524-201122 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | QSE-100-01-L-D-A vs 10069524-201122 |
10069524-202522LF | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | QSE-100-01-L-D-A vs 10069524-202522LF |
10069524-201500LF | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | QSE-100-01-L-D-A vs 10069524-201500LF |