-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3031
|
Newark | Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec QSE-060-01-L-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$6.2100 / $10.2600 | Buy Now |
DISTI #
SAM10646-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 48 Lead time: 6 Weeks Container: Tray |
757 In Stock |
|
$10.1500 / $11.1200 | Buy Now |
DISTI #
QSE-060-01-L-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-060-01-L-D-A-K) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
QSE-060-01-L-D-A-K
|
Avnet Americas | Connector Stacking Receptacle 120 Position 5mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSE-060-01-L-D-A-K) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$3.4900 / $7.4600 | Buy Now |
DISTI #
QSE-060-01-L-D-A-K
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.8mm Solder ST SMD - Bulk (Alt: QSE-060-01-L-D-A-K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QSE-060-01-L-D-A-K
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-060-01-L-D-A-K) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
QSE-060-01-L-D-A-K
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-060-01-L-D-A-K) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-QSE06001LDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 58 |
|
$5.7700 / $11.1200 | Buy Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant |
480 In Stock |
|
$5.9300 / $13.4100 | Buy Now |
DISTI #
66919614
|
Verical | Conn High Speed Socket Strip SKT 120 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 480 |
|
$9.9580 / $17.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSE-060-01-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-060-01-L-D-A-K
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TAPE & REEL PACKAGING | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 2.412 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for QSE-060-01-L-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE-060-01-L-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE-060-01-H-D-A-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QSE-060-01-L-D-A-K vs QSE-060-01-H-D-A-K |
QSE-060-01-F-D-A-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QSE-060-01-L-D-A-K vs QSE-060-01-F-D-A-K-TR |
QSE-060-01-H-D-A-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QSE-060-01-L-D-A-K vs QSE-060-01-H-D-A-K-TR |
QSE-060-01-L-D-A-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSE-060-01-L-D-A-K vs QSE-060-01-L-D-A-K-TR |
QSE-060-01-F-D-A-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QSE-060-01-L-D-A-K vs QSE-060-01-F-D-A-K |