Part Details for QSE-060-01-H-D-A-K by Samtec Inc
Overview of QSE-060-01-H-D-A-K by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSE-060-01-H-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3016
|
Newark | Tray |Samtec QSE-060-01-H-D-A-K RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 / $15.2900 | Buy Now |
DISTI #
3937-QSE-060-01-H-D-A-K-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$17.0727 / $32.9300 | Buy Now |
DISTI #
QSE-060-01-H-D-A-K-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.1100 | Buy Now |
DISTI #
QSE-060-01-H-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-060-01-H-D-A-K) RoHS: Compliant Min Qty: 350 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 26 Factory Stock |
|
$13.6000 / $19.9700 | Buy Now |
DISTI #
QSE-060-01-H-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.8mm Solder ST SMD - Trays (Alt: QSE-060-01-H-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.3900 / $18.1100 | Buy Now |
DISTI #
QSE-060-01-H-D-A-K
|
Avnet Americas | Connector Stacking Receptacle 120 Position 5mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSE-060-01-H-D-A-K) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$5.6700 / $12.1500 | Buy Now |
DISTI #
200-QSE06001HDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.3900 / $18.1100 | Order Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$18.1500 / $26.4600 | Buy Now |
DISTI #
000000000000750148
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 48 | 0 |
|
$6.6300 / $18.1100 | Buy Now |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$18.1500 / $26.4600 | Buy Now |
Part Details for QSE-060-01-H-D-A-K
QSE-060-01-H-D-A-K CAD Models
QSE-060-01-H-D-A-K Part Data Attributes
|
QSE-060-01-H-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-060-01-H-D-A-K
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for QSE-060-01-H-D-A-K
This table gives cross-reference parts and alternative options found for QSE-060-01-H-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE-060-01-H-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE-060-01-H-D-A-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QSE-060-01-H-D-A-K vs QSE-060-01-H-D-A-K-TR |
QSE-060-01-F-D-A-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QSE-060-01-H-D-A-K vs QSE-060-01-F-D-A-K-TR |