-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Plastic Silicon Photosensor, 250-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3731
|
Newark | Pin Photodiode, 880Nm, 20Deg, 5Mm, No. Of Pins:2Pins, Diode Case Style:T-1 3/4 (5Mm), Wavelength Of Peak Sensitivity:880Nm, Angle Of Half Sensitivity ±:20°, Dark Current:0.01Μa, Operating Temperature Min:-40°C, Product Range:-, Msl:-Rohs Compliant: Yes |Onsemi QSD2030F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.2410 / $0.4750 | Buy Now |
DISTI #
QSD2030F-ND
|
DigiKey | SENSOR PHOTODIODE 880NM RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1960 / $0.7300 | Buy Now |
DISTI #
QSD2030F
|
Avnet Americas | Photodiode PIN Chip 880nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: QSD2030F) RoHS: Compliant Min Qty: 3500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1809 / $0.2159 | Buy Now |
DISTI #
31Y3731
|
Avnet Americas | Photodiode PIN Chip 880nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: 31Y3731) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$0.5270 | Buy Now |
DISTI #
512-QSD2030F
|
Mouser Electronics | Photodiodes PIN PHOTODIODE RoHS: Compliant | 0 |
|
$0.1950 / $0.7300 | Order Now |
|
Future Electronics | QSD2030F Series 50 V 10 nA Through Hole Plastic Silicon Photodiode RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 250 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.1850 / $0.2250 | Buy Now |
|
Future Electronics | QSD2030F Series 50 V 10 nA Through Hole Plastic Silicon Photodiode RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 250 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.1850 / $0.2250 | Buy Now |
DISTI #
QSD2030F
|
TME | Photodiode, 5mm, THT, 880nm, 700÷1100nm, 20°, 1.3V, convex, black Min Qty: 1 | 1594 |
|
$0.2650 / $0.9120 | Buy Now |
DISTI #
QSD2030F
|
Avnet Asia | Photodiode PIN Chip 880nm 2-Pin T-1 3/4 Bulk (Alt: QSD2030F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1716 / $0.2084 | Buy Now |
DISTI #
QSD2030F
|
Avnet Silica | Photodiode PIN Chip 880nm 2-Pin T-1 3/4 Bulk (Alt: QSD2030F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSD2030F
onsemi
Buy Now
Datasheet
|
Compare Parts:
QSD2030F
onsemi
Plastic Silicon Photosensor, 250-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 100CF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | DAYLIGHT FILTER | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.025 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 880 nm | |
Reverse Breakdown Voltage-Min | 50 V | |
Reverse Voltage-Max | 50 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |