QSCA-02-40R2-F
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, 1W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1534, QSOP

Overview of QSCA-02-40R2-F by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for QSCA-02-40R2-F by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QSCA-02-40R2-F by TT Electronics Resistors

QSCA-02-40R2-F
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
QSOP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Element Power Dissipation
0.1 W
First Element Resistance
40.2 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
12
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.4732 mm
Package Length
8.6614 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
QSOP
Package Width
3.9116 mm
Packing Method
TR; TUBE
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
40.2 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1534
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. QSCA-02-40R2-F
    TT Electronics Resistors
    Array/Network Resistor, Isolated, 1W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1534, QSOP
    VS

Alternate Parts for QSCA-02-40R2-F

This table gives cross-reference parts and alternative options found for QSCA-02-40R2-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSCA-02-40R2-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QSCALF-02-40R2-F Array/Network Resistor, Isolated, 1W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1534, QSOP, ROHS COMPLIANT TT Electronics Resistors QSCA-02-40R2-F vs QSCALF-02-40R2-F
Part Number Description Manufacturer Compare
QSCALF-02-40R2-F Array/Network Resistor, Isolated, 1W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1534, QSOP, ROHS COMPLIANT TT Electronics Resistors QSCA-02-40R2-F vs QSCALF-02-40R2-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QSCA-02-40R2-F by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QSCA-02-40R2-F by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of QSCA-02-40R2-F would you like to use for your alert(s)?
  • Please alert me when QSCA-02-40R2-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QSCA-02-40R2-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QSCA-02-40R2-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QSCA-02-40R2-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QSCA-02-40R2-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QSCA-02-40R2-F by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: