QSB320FTR
Description: PHOTO TRANSISTOR DETECTOR, PLASTIC, LCC-2

Overview of QSB320FTR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for QSB320FTR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QSB320FTR by Rochester Electronics LLC

QSB320FTR
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
PLASTIC, LCC-2
Reach Compliance Code
unknown
Additional Feature
HIGH SENSITIVITY, DAY LIGHT FILTER
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
200 nA
Infrared Range
YES
JESD-609 Code
e3
Light Current-Nom
0.016 mA
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Peak Wavelength
880 nm
Shape
ROUND
Size
2.4 mm
Terminal Finish
MATTE TIN
Want to compare parts?
  1. QSB320FTR
    Rochester Electronics LLC
    PHOTO TRANSISTOR DETECTOR, PLASTIC, LCC-2
    VS

Related Parts for QSB320FTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QSB320FTR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QSB320FTR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of QSB320FTR would you like to use for your alert(s)?
  • Please alert me when QSB320FTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QSB320FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QSB320FTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QSB320FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QSB320FTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QSB320FTR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: