Part Details for QS8886-25PB by Quality Semiconductor Inc
Overview of QS8886-25PB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25PB28B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 47000pF | |
FCE17B25PB41B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 470pF | |
FCE17B25PB4DB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 50pF |
Part Details for QS8886-25PB
QS8886-25PB CAD Models
QS8886-25PB Part Data Attributes
|
QS8886-25PB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS8886-25PB
Quality Semiconductor Inc
Cache Tag SRAM, 16KX4, 25ns, CMOS, PDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 65536 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS8886-25PB
This table gives cross-reference parts and alternative options found for QS8886-25PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS8886-25PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS8885-25LR | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 16KX4, 25ns, CMOS, CQCC28, | QS8886-25PB vs QS8885-25LR |
GM76C28-10 | Goldstar Electron Co Ltd | Check for Price | Non-Volatile SRAM, 2KX8, 100ns, CMOS, PDIP24, | QS8886-25PB vs GM76C28-10 |
QS8883-25DM | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 16KX4, 25ns, CMOS, CDIP24, | QS8886-25PB vs QS8883-25DM |
QS8881-25PB | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 16KX4, 25ns, CMOS, PDIP28, | QS8886-25PB vs QS8881-25PB |
QS8882-25LRB | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 16KX4, 25ns, CMOS, CQCC28, | QS8886-25PB vs QS8882-25LRB |
QS8885-25PB | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 16KX4, 25ns, CMOS, PDIP24, | QS8886-25PB vs QS8885-25PB |
QS8881-25LR | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 16KX4, 25ns, CMOS, CQCC28, | QS8886-25PB vs QS8881-25LR |
QS8883-25LRM | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 16KX4, 25ns, CMOS, CQCC28, | QS8886-25PB vs QS8883-25LRM |
QS8881-25DB | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 16KX4, 25ns, CMOS, CDIP28, | QS8886-25PB vs QS8881-25DB |
QS8885-25DB | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 16KX4, 25ns, CMOS, CDIP24, | QS8886-25PB vs QS8885-25DB |