Datasheets
QS88160-20JR by: Quality Semiconductor Inc

Multi-Port SRAM, 4KX16, 20ns, CMOS, PQCC52,

Part Details for QS88160-20JR by Quality Semiconductor Inc

Overview of QS88160-20JR by Quality Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for QS88160-20JR

QS88160-20JR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS88160-20JR Part Data Attributes

QS88160-20JR Quality Semiconductor Inc
Buy Now Datasheet
Compare Parts:
QS88160-20JR Quality Semiconductor Inc Multi-Port SRAM, 4KX16, 20ns, CMOS, PQCC52,
Part Life Cycle Code Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown
Access Time-Max 20 ns
Additional Feature 2-WAY SET ASSOCIATIVE; ADDRESS LATCH
JESD-30 Code S-PQCC-J52
Memory Density 65536 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 16
Number of Functions 1
Number of Ports 2
Number of Terminals 52
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4KX16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Position QUAD

Alternate Parts for QS88160-20JR

This table gives cross-reference parts and alternative options found for QS88160-20JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS88160-20JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
QS88160-25JR Multi-Port SRAM, 4KX16, 25ns, CMOS, PQCC52, Quality Semiconductor Inc QS88160-20JR vs QS88160-25JR
71502S35J PLCC-52, Tube Integrated Device Technology Inc QS88160-20JR vs 71502S35J
71502L25J PLCC-52, Tube Integrated Device Technology Inc QS88160-20JR vs 71502L25J
IDT71502L55JB Standard SRAM, 4KX16, 25ns, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc QS88160-20JR vs IDT71502L55JB
IDT71502L45JB Standard SRAM, 4KX16, 20ns, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc QS88160-20JR vs IDT71502L45JB
IDT71502S25J Standard SRAM, 4KX16, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc QS88160-20JR vs IDT71502S25J
IDT71502L25J Standard SRAM, 4KX16, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc QS88160-20JR vs IDT71502L25J
QS88160-30JR Multi-Port SRAM, 4KX16, 30ns, CMOS, PQCC52, Quality Semiconductor Inc QS88160-20JR vs QS88160-30JR
IDT71502L45J Standard SRAM, 4KX16, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc QS88160-20JR vs IDT71502L45J
IDT71502S35J Standard SRAM, 4KX16, 15ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc QS88160-20JR vs IDT71502S35J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS88160-20JR by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS88160-20JR by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS88160-20JR would you like to use for your alert(s)?
  • Please alert me when QS88160-20JR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS88160-20JR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS88160-20JR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS88160-20JR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS88160-20JR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS88160-20JR by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: