Part Details for QS8004DH4RP by Littelfuse Inc
Overview of QS8004DH4RP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS8004DH4RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2981
|
Newark | Ov Alternistor 800V 4A 35-35-35 Ma To252/ Tr |Littelfuse QS8004DH4RP RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.3400 | Buy Now |
DISTI #
18-QS8004DH4RPCT-ND
|
DigiKey | TRIAC SENS GATE 800V 4A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.1386 / $2.6200 | Buy Now |
DISTI #
576-QS8004DH4RP
|
Mouser Electronics | Triacs 4 Amp OV TRIAC-TO252 RoHS: Compliant | 2499 |
|
$1.1300 / $2.6200 | Buy Now |