There are no models available for this part yet.
Overview of QS8004DH2TP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QS8004DH2TP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK2980
|
Newark | Ov Alternistor 800V 4A 10-10-10 Ma To252/ Tube |Littelfuse QS8004DH2TP RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.5100 | Buy Now | |
DISTI #
18-QS8004DH2TP-ND
|
DigiKey | TRIAC SENS GATE 800V 4A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
750 In Stock |
|
$1.1189 / $2.5800 | Buy Now | |
DISTI #
576-QS8004DH2TP
|
Mouser Electronics | Triacs 4 Amp OV TRIAC-TO252 RoHS: Compliant | 0 |
|
$1.1100 / $1.1600 | Order Now |
CAD Models for QS8004DH2TP by Littelfuse Inc
Part Data Attributes for QS8004DH2TP by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Trigger Device Type
|
TRIAC
|