Part Details for QS74LVCH16646APA by Quality Semiconductor Inc
Overview of QS74LVCH16646APA by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74LVCH16646APA
QS74LVCH16646APA CAD Models
QS74LVCH16646APA Part Data Attributes
|
QS74LVCH16646APA
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74LVCH16646APA
Quality Semiconductor Inc
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 7.9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74LVCH16646APA
This table gives cross-reference parts and alternative options found for QS74LVCH16646APA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LVCH16646APA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74LCX16H646PA | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, | Quality Semiconductor Inc | QS74LVCH16646APA vs QS74LCX16H646PA |
74LVCH16646APAG8 | TSSOP-56, Reel | Integrated Device Technology Inc | QS74LVCH16646APA vs 74LVCH16646APAG8 |
74LVCH16646APA | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | QS74LVCH16646APA vs 74LVCH16646APA |
74LVCH16646ADGGRE4 | 16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | QS74LVCH16646APA vs 74LVCH16646ADGGRE4 |
SN74LVCH16646ADGGR | 16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | QS74LVCH16646APA vs SN74LVCH16646ADGGR |
74LVCH16646ADGGRG4 | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | QS74LVCH16646APA vs 74LVCH16646ADGGRG4 |