Part Details for QS74LCXH574CSOX by Quality Semiconductor Inc
Overview of QS74LCXH574CSOX by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for QS74LCXH574CSOX
QS74LCXH574CSOX CAD Models
QS74LCXH574CSOX Part Data Attributes:
|
QS74LCXH574CSOX
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74LCXH574CSOX
Quality Semiconductor Inc
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74LCXH574CSOX
This table gives cross-reference parts and alternative options found for QS74LCXH574CSOX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LCXH574CSOX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX574DW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | QS74LCXH574CSOX vs MC74LCX574DW |
N74LVC574D-T | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | QS74LCXH574CSOX vs N74LVC574D-T |
SN74LVC574ADWR | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LCXH574CSOX vs SN74LVC574ADWR |
MC74LCX574DWR2 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | QS74LCXH574CSOX vs MC74LCX574DWR2 |
IDT74LVCH574ASO8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74LCXH574CSOX vs IDT74LVCH574ASO8 |
SN74LVC574AQDWRQ1 | Automotive Catalog Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LCXH574CSOX vs SN74LVC574AQDWRQ1 |
IDT74LVC574ASO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74LCXH574CSOX vs IDT74LVC574ASO |
SN74LVC574ADWRG4 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | QS74LCXH574CSOX vs SN74LVC574ADWRG4 |
IDT74LVCH574ASO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74LCXH574CSOX vs IDT74LVCH574ASO |
74LCX574WMX | Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | QS74LCXH574CSOX vs 74LCX574WMX |