Part Details for QS74LCX574CSO by Quality Semiconductor Inc
Overview of QS74LCX574CSO by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for QS74LCX574CSO
QS74LCX574CSO CAD Models
QS74LCX574CSO Part Data Attributes:
|
QS74LCX574CSO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74LCX574CSO
Quality Semiconductor Inc
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74LCX574CSO
This table gives cross-reference parts and alternative options found for QS74LCX574CSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LCX574CSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX574DW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | QS74LCX574CSO vs MC74LCX574DW |
N74LVC574D-T | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | QS74LCX574CSO vs N74LVC574D-T |
SN74LVC574ADWR | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LCX574CSO vs SN74LVC574ADWR |
MC74LCX574DWR2 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | QS74LCX574CSO vs MC74LCX574DWR2 |
IDT74LVCH574ASO8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74LCX574CSO vs IDT74LVCH574ASO8 |
SN74LVC574AQDWRQ1 | Automotive Catalog Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LCX574CSO vs SN74LVC574AQDWRQ1 |
IDT74LVC574ASO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74LCX574CSO vs IDT74LVC574ASO |
SN74LVC574ADWRG4 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | QS74LCX574CSO vs SN74LVC574ADWRG4 |
IDT74LVCH574ASO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74LCX574CSO vs IDT74LVCH574ASO |
74LCX574WMX | Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | QS74LCX574CSO vs 74LCX574WMX |