QS74LCX541CSO
Quality Semiconductor Inc
Description: Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,

Overview of QS74LCX541CSO by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for QS74LCX541CSO by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74LCX541CSO by Quality Semiconductor Inc

QS74LCX541CSO
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
SOP, SOP20,.4
Reach Compliance Code
unknown
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
4.1 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74LCX541CSO
    Quality Semiconductor Inc
    Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
    VS

Alternate Parts for QS74LCX541CSO

This table gives cross-reference parts and alternative options found for QS74LCX541CSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LCX541CSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX541DWG Low Voltage CMOS Octal Buffer Flow Through Pinout, SOIC-20 WB, 38-TUBE onsemi QS74LCX541CSO vs MC74LCX541DWG
SN74LVC541ADWRG4 Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments QS74LCX541CSO vs SN74LVC541ADWRG4
74LVC541AD,118 74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state SOP 20-Pin NXP Semiconductors QS74LCX541CSO vs 74LVC541AD,118
74LCX541M LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics QS74LCX541CSO vs 74LCX541M
MC74LCX541DWR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi QS74LCX541CSO vs MC74LCX541DWR2
HD74LVC541RP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation QS74LCX541CSO vs HD74LVC541RP
74LVCH541AD IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors QS74LCX541CSO vs 74LVCH541AD
MC74LCX541DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC QS74LCX541CSO vs MC74LCX541DW
TC74LCX541FW(ELP) IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components QS74LCX541CSO vs TC74LCX541FW(ELP)
MC74LCX541DWR2G Low Voltage CMOS Octal Buffer Flow Through Pinout, SOIC-20 WB, 1000-REEL onsemi QS74LCX541CSO vs MC74LCX541DWR2G
Part Number Description Manufacturer Compare
74LCX541WMX Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi QS74LCX541CSO vs 74LCX541WMX
PI74LCX541S Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation QS74LCX541CSO vs PI74LCX541S
MC74LCX541DWG Low Voltage CMOS Octal Buffer Flow Through Pinout, SOIC-20 WB, 38-TUBE onsemi QS74LCX541CSO vs MC74LCX541DWG
74LCX541AM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics QS74LCX541CSO vs 74LCX541AM
74LVC541AMTR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 STMicroelectronics QS74LCX541CSO vs 74LVC541AMTR
V62/04666-01XE Enhanced product 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments QS74LCX541CSO vs V62/04666-01XE
SN74LVC541ADWR 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments QS74LCX541CSO vs SN74LVC541ADWR
SN74LVC541ADWRG4 Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments QS74LCX541CSO vs SN74LVC541ADWRG4
MC74LCX541DR2G LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 onsemi QS74LCX541CSO vs MC74LCX541DR2G
74LVCH541AD-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors QS74LCX541CSO vs 74LVCH541AD-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74LCX541CSO by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74LCX541CSO by Quality Semiconductor Inc

  • Please alert me when QS74LCX541CSO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74LCX541CSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74LCX541CSO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74LCX541CSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74LCX541CSO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74LCX541CSO by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: