Part Details for QS74LCX244CSO by Quality Semiconductor Inc
Overview of QS74LCX244CSO by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for QS74LCX244CSO
QS74LCX244CSO CAD Models
QS74LCX244CSO Part Data Attributes
|
QS74LCX244CSO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74LCX244CSO
Quality Semiconductor Inc
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74LCX244CSO
This table gives cross-reference parts and alternative options found for QS74LCX244CSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LCX244CSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC244D | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Nexperia | QS74LCX244CSO vs 74ALVC244D |
74LCX244WMX | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | QS74LCX244CSO vs 74LCX244WMX |
MC74LCX244DWG | Octal Buffer, Non-Inverting, Low Voltage, 3-State, SOIC-20 WB, 38-TUBE | onsemi | QS74LCX244CSO vs MC74LCX244DWG |
74LCX244M | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | QS74LCX244CSO vs 74LCX244M |
MC74LCX244DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | QS74LCX244CSO vs MC74LCX244DW |
QS74LCXH244SO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Quality Semiconductor Inc | QS74LCX244CSO vs QS74LCXH244SO |
IDT74ALVCH244SO | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | QS74LCX244CSO vs IDT74ALVCH244SO |
MC74LCX244DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | QS74LCX244CSO vs MC74LCX244DW |
QS74LCXH244CSO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Quality Semiconductor Inc | QS74LCX244CSO vs QS74LCXH244CSO |
SN74ALVCH244DWR | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | QS74LCX244CSO vs SN74ALVCH244DWR |