Part Details for QS74FCT843ATQ by Quality Semiconductor Inc
Overview of QS74FCT843ATQ by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT843ATQ
QS74FCT843ATQ CAD Models
QS74FCT843ATQ Part Data Attributes
|
QS74FCT843ATQ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT843ATQ
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SSOP, SSOP24,.24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND PRESET | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT843ATQ
This table gives cross-reference parts and alternative options found for QS74FCT843ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT843ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT843CTQM96 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS74FCT843ATQ vs CD74FCT843CTQM96 |
QS54FCT843ATQB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS74FCT843ATQ vs QS54FCT843ATQB |
CD74FCT843ATQM96 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS74FCT843ATQ vs CD74FCT843ATQM96 |
CD74FCT843ATQM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS74FCT843ATQ vs CD74FCT843ATQM |
QS54FCT843BTQB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS74FCT843ATQ vs QS54FCT843BTQB |
QS74FCT843CTQ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS74FCT843ATQ vs QS74FCT843CTQ |
CD74FCT843BTQM96 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS74FCT843ATQ vs CD74FCT843BTQM96 |
CD74FCT843BTQM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS74FCT843ATQ vs CD74FCT843BTQM |
CD74FCT843CTQM96 | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | QS74FCT843ATQ vs CD74FCT843CTQM96 |
QS74FCT843BTQ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Rochester Electronics LLC | QS74FCT843ATQ vs QS74FCT843BTQ |