Datasheets
QS74FCT827ATP by:

Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDIP24

Part Details for QS74FCT827ATP by Integrated Device Technology Inc

Overview of QS74FCT827ATP by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for QS74FCT827ATP

QS74FCT827ATP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS74FCT827ATP Part Data Attributes

QS74FCT827ATP Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
QS74FCT827ATP Integrated Device Technology Inc Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDIP24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Package Description DIP-24
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Control Type ENABLE LOW
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.048 A
Number of Bits 10
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 8 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for QS74FCT827ATP

This table gives cross-reference parts and alternative options found for QS74FCT827ATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT827ATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P54FCT827CTDM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS74FCT827ATP vs P54FCT827CTDM
PI74FCT827ATP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS74FCT827ATP vs PI74FCT827ATP
P54FCT827ATDM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS74FCT827ATP vs P54FCT827ATDM
QS74FCT827CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS74FCT827ATP vs QS74FCT827CTP
54FCT827ADM FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments QS74FCT827ATP vs 54FCT827ADM
IDT74FCT827AD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc QS74FCT827ATP vs IDT74FCT827AD
CY74FCT827CTPC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor QS74FCT827ATP vs CY74FCT827CTPC
QS74FCT827CTP FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 Rochester Electronics LLC QS74FCT827ATP vs QS74FCT827CTP
QS54FCT827CTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS74FCT827ATP vs QS54FCT827CTPB
QS74FCT827ATD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS74FCT827ATP vs QS74FCT827ATD
Part Number Description Manufacturer Compare
QS74FCT827CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24 Integrated Device Technology Inc QS74FCT827ATP vs QS74FCT827CTP
P74FCT827CTPC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation QS74FCT827ATP vs P74FCT827CTPC
QS74FCT827BTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS74FCT827ATP vs QS74FCT827BTPB
QS74FCT827BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS74FCT827ATP vs QS74FCT827BTP
PI74FCT827CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS74FCT827ATP vs PI74FCT827CTP
5962-9224705MLA Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v QS74FCT827ATP vs 5962-9224705MLA
5962-9224705MLX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v QS74FCT827ATP vs 5962-9224705MLX
P54FCT827ATDM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS74FCT827ATP vs P54FCT827ATDM
5962-8950601LX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc QS74FCT827ATP vs 5962-8950601LX
74FCT827BSPC IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation QS74FCT827ATP vs 74FCT827BSPC

QS74FCT827ATP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT827ATP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT827ATP by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of QS74FCT827ATP would you like to use for your alert(s)?
  • Please alert me when QS74FCT827ATP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT827ATP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT827ATP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT827ATP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT827ATP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT827ATP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: