Part Details for QS74FCT823DTL by Quality Semiconductor Inc
Overview of QS74FCT823DTL by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for QS74FCT823DTL
QS74FCT823DTL CAD Models
QS74FCT823DTL Part Data Attributes
|
QS74FCT823DTL
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT823DTL
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 5.3 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74FCT823DTL
This table gives cross-reference parts and alternative options found for QS74FCT823DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT823DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT823DTL | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | QS74FCT823DTL vs IDT74FCT823DTL |
QS54FCT823ATLB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, | Quality Semiconductor Inc | QS74FCT823DTL vs QS54FCT823ATLB |
IDT54FCT823CLB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | QS74FCT823DTL vs IDT54FCT823CLB |
5962-88656023X | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | QP Semiconductor | QS74FCT823DTL vs 5962-88656023X |
QS74FCT823ATL | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, | Quality Semiconductor Inc | QS74FCT823DTL vs QS74FCT823ATL |
5962-88656013A | LCC-28, Tube | Integrated Device Technology Inc | QS74FCT823DTL vs 5962-88656013A |
5962-88656023A | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | QP Semiconductor | QS74FCT823DTL vs 5962-88656023A |
54FCT823BLMQB | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | QS74FCT823DTL vs 54FCT823BLMQB |
5962-9222905M3A | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | QS74FCT823DTL vs 5962-9222905M3A |
5962-88656023X | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | QS74FCT823DTL vs 5962-88656023X |