Part Details for QS74FCT3244ASO by Quality Semiconductor Inc
Overview of QS74FCT3244ASO by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT3244ASO
QS74FCT3244ASO CAD Models
QS74FCT3244ASO Part Data Attributes
|
QS74FCT3244ASO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT3244ASO
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SO-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SO-20 | |
Reach Compliance Code | unknown | |
Additional Feature | INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT3244ASO
This table gives cross-reference parts and alternative options found for QS74FCT3244ASO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT3244ASO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT3244CSE | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | QS74FCT3244ASO vs PI74FCT3244CSE |
IDT74FCT3244ASOG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74FCT3244ASO vs IDT74FCT3244ASOG8 |
IDT74FCT3244SOG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | QS74FCT3244ASO vs IDT74FCT3244SOG |
PI74FCT3244SE | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Diodes Incorporated | QS74FCT3244ASO vs PI74FCT3244SE |
IDT74FCT3244SOG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74FCT3244ASO vs IDT74FCT3244SOG8 |
QS74FCT3244SO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SO-20 | Quality Semiconductor Inc | QS74FCT3244ASO vs QS74FCT3244SO |
QS74FCT3244Q | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Quality Semiconductor Inc | QS74FCT3244ASO vs QS74FCT3244Q |
QS74FCT3244Q | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | Rochester Electronics LLC | QS74FCT3244ASO vs QS74FCT3244Q |
74FCT3244SO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74FCT3244ASO vs 74FCT3244SO |
PI74FCT3244SEX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | QS74FCT3244ASO vs PI74FCT3244SEX |