Part Details for QS74FCT2827BTQB by Quality Semiconductor Inc
Overview of QS74FCT2827BTQB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for QS74FCT2827BTQB
QS74FCT2827BTQB CAD Models
QS74FCT2827BTQB Part Data Attributes
|
QS74FCT2827BTQB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT2827BTQB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT2827BTQB
This table gives cross-reference parts and alternative options found for QS74FCT2827BTQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2827BTQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT2827ATQM | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS74FCT2827BTQB vs CD74FCT2827ATQM |
QS54FCT2827BTH | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT2827BTQB vs QS54FCT2827BTH |
QS54FCT2827ATHB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT2827BTQB vs QS54FCT2827ATHB |
QS54FCT2827CTH | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT2827BTQB vs QS54FCT2827CTH |
QS54FCT2827ATH | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT2827BTQB vs QS54FCT2827ATH |
QS54FCT2827BTQ | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS74FCT2827BTQB vs QS54FCT2827BTQ |
QS74FCT2827BTHB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT2827BTQB vs QS74FCT2827BTHB |
QS74FCT2827ATH | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT2827BTQB vs QS74FCT2827ATH |
QS74FCT2827BTH | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT2827BTQB vs QS74FCT2827BTH |
CD74FCT2827ATQM96 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS74FCT2827BTQB vs CD74FCT2827ATQM96 |