QS74FCT2823CTP
Description: Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24,

Overview of QS74FCT2823CTP by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for QS74FCT2823CTP by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74FCT2823 - Bus Driver, FCT Series, 9-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 809
  • 1 $4.6800
  • 25 $4.5800
  • 100 $4.4000
  • 500 $4.2100
  • 1,000 $3.9700
$3.9700 / $4.6800 Buy Now

CAD Models for QS74FCT2823CTP by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT2823CTP by Quality Semiconductor Inc

QS74FCT2823CTP
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
DIP-24
Reach Compliance Code
unknown
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
FCT
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
83300000 Hz
Max I(ol)
0.012 A
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. QS74FCT2823CTP
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24,
    VS

Alternate Parts for QS74FCT2823CTP

This table gives cross-reference parts and alternative options found for QS74FCT2823CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2823CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT2823BTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc QS74FCT2823CTP vs IDT74FCT2823BTP
QS74FCT2823ATD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS74FCT2823CTP vs QS74FCT2823ATD
QS74FCT2823BTPB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS74FCT2823CTP vs QS74FCT2823BTPB
PI74FCT2823CTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS74FCT2823CTP vs PI74FCT2823CTP
IDT74FCT2823DTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc QS74FCT2823CTP vs IDT74FCT2823DTP
IDT74FCT2823BTD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc QS74FCT2823CTP vs IDT74FCT2823BTD
QS74FCT2823ATDB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS74FCT2823CTP vs QS74FCT2823ATDB
IDT74FCT2823ATP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc QS74FCT2823CTP vs IDT74FCT2823ATP
QS74FCT2823BTD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS74FCT2823CTP vs QS74FCT2823BTD
IDT74FCT2823CTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc QS74FCT2823CTP vs IDT74FCT2823CTP
Part Number Description Manufacturer Compare
PI74FCT2823DTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS74FCT2823CTP vs PI74FCT2823DTP
QS74FCT2823BTD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS74FCT2823CTP vs QS74FCT2823BTD
QS54FCT2823ATPB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS74FCT2823CTP vs QS54FCT2823ATPB
PI74FCT2823BTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS74FCT2823CTP vs PI74FCT2823BTP
IDT54FCT2823ATDB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc QS74FCT2823CTP vs IDT54FCT2823ATDB
IDT74FCT2823CTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc QS74FCT2823CTP vs IDT74FCT2823CTP
IDT74FCT2823BTD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc QS74FCT2823CTP vs IDT74FCT2823BTD
QS74FCT2823CTP FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24 Rochester Electronics LLC QS74FCT2823CTP vs QS74FCT2823CTP
PI74FCT2823CTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS74FCT2823CTP vs PI74FCT2823CTP
IDT74FCT2823CTD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc QS74FCT2823CTP vs IDT74FCT2823CTD

Related Parts for QS74FCT2823CTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT2823CTP by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT2823CTP by Quality Semiconductor Inc

  • Please alert me when QS74FCT2823CTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT2823CTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT2823CTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT2823CTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT2823CTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT2823CTP by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: