Part Details for QS74FCT2823ATQ by Quality Semiconductor Inc
Overview of QS74FCT2823ATQ by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for QS74FCT2823ATQ
QS74FCT2823ATQ CAD Models
QS74FCT2823ATQ Part Data Attributes:
|
QS74FCT2823ATQ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT2823ATQ
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SSOP, SSOP24,.24 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.012 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74FCT2823ATQ
This table gives cross-reference parts and alternative options found for QS74FCT2823ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2823ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS74FCT2823ATQ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS74FCT2823ATQ vs IDTQS74FCT2823ATQ |
CD74FCT2823ATQM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | QS74FCT2823ATQ vs CD74FCT2823ATQM |
QS74FCT2823ATQ8 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS74FCT2823ATQ vs QS74FCT2823ATQ8 |
IDT74FCTL2823ATQ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS74FCT2823ATQ vs IDT74FCTL2823ATQ |
QS74FCT2823ATQ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | QS74FCT2823ATQ vs QS74FCT2823ATQ |
CD74FCT2823ATQM96 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | QS74FCT2823ATQ vs CD74FCT2823ATQM96 |
IDTQS74FCT2823ATQ8 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS74FCT2823ATQ vs IDTQS74FCT2823ATQ8 |
PI74FCT2823ATQ | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | QS74FCT2823ATQ vs PI74FCT2823ATQ |