Part Details for QS74FCT244TQ by Quality Semiconductor Inc
Overview of QS74FCT244TQ by Quality Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS74FCT244TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 3205 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 50 |
|
Buy Now | |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 2564 |
|
$0.3750 / $1.5000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 23 |
|
$1.0800 / $1.8000 | Buy Now |
Part Details for QS74FCT244TQ
QS74FCT244TQ CAD Models
QS74FCT244TQ Part Data Attributes
|
QS74FCT244TQ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT244TQ
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT244TQ
This table gives cross-reference parts and alternative options found for QS74FCT244TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT244TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT244ATPGG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | QS74FCT244TQ vs IDT74FCT244ATPGG |
CY74FCT244TQCTG4 | Octal Buffers and Line Drivers with 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | QS74FCT244TQ vs CY74FCT244TQCTG4 |
CY74FCT244TQC | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, DSO-20 | Rochester Electronics LLC | QS74FCT244TQ vs CY74FCT244TQC |
IDT74FCT244ATPG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | QS74FCT244TQ vs IDT74FCT244ATPG |
IDT74FCT244ATQG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | QS74FCT244TQ vs IDT74FCT244ATQG8 |
CD74FCT244SM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, | Rochester Electronics LLC | QS74FCT244TQ vs CD74FCT244SM |
CY74FCT244TQC | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | QS74FCT244TQ vs CY74FCT244TQC |
CD74FCT244SM96E4 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | QS74FCT244TQ vs CD74FCT244SM96E4 |
IDT74FCT244ATPGG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 | Integrated Device Technology Inc | QS74FCT244TQ vs IDT74FCT244ATPGG8 |
IDT74FCT244ATPG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | QS74FCT244TQ vs IDT74FCT244ATPG8 |