Part Details for QS74FCT244THB by Quality Semiconductor Inc
Overview of QS74FCT244THB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT244THB
QS74FCT244THB CAD Models
QS74FCT244THB Part Data Attributes
|
QS74FCT244THB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT244THB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-CDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT244THB
This table gives cross-reference parts and alternative options found for QS74FCT244THB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT244THB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT244TQM | CD74FCT244TQM | Intersil Corporation | QS74FCT244THB vs CD74FCT244TQM |
CD74FCT244DTQM | CD74FCT244DTQM | Intersil Corporation | QS74FCT244THB vs CD74FCT244DTQM |
QS54FCT244DTHB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT244THB vs QS54FCT244DTHB |
CD74FCT244DTQM96 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | QS74FCT244THB vs CD74FCT244DTQM96 |
QS74FCT244CTQB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74FCT244THB vs QS74FCT244CTQB |
QS74FCT244ATHB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT244THB vs QS74FCT244ATHB |
CD74FCT244ATQM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Rochester Electronics LLC | QS74FCT244THB vs CD74FCT244ATQM |
CD74FCT244DTQM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | QS74FCT244THB vs CD74FCT244DTQM |
QS54FCT244DTH | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS74FCT244THB vs QS54FCT244DTH |
CD74FCT244CTQM96 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | QS74FCT244THB vs CD74FCT244CTQM96 |