Part Details for QS74FCT244CTSO by Integrated Device Technology Inc
Overview of QS74FCT244CTSO by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT244CTSO
QS74FCT244CTSO CAD Models
QS74FCT244CTSO Part Data Attributes
|
QS74FCT244CTSO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT244CTSO
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for QS74FCT244CTSO
This table gives cross-reference parts and alternative options found for QS74FCT244CTSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT244CTSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT244CTSOX | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | QS74FCT244CTSO vs QS74FCT244CTSOX |
CY74FCT244CTSOCG4 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | QS74FCT244CTSO vs CY74FCT244CTSOCG4 |
CY74FCT244CTSOCTG4 | Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | QS74FCT244CTSO vs CY74FCT244CTSOCTG4 |
74FCT244CTSOG8 | Fast CMOS Octal Buffer/Line Driver, SOIC0/Reel | Renesas Electronics Corporation | QS74FCT244CTSO vs 74FCT244CTSOG8 |
74FCT244CTSOG | SOIC-20, Tube | Integrated Device Technology Inc | QS74FCT244CTSO vs 74FCT244CTSOG |
PI74FCT244CTSEX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | QS74FCT244CTSO vs PI74FCT244CTSEX |
QS74FCT244CTSO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, DSO-20 | Rochester Electronics LLC | QS74FCT244CTSO vs QS74FCT244CTSO |
PI74FCT244CTSE | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | QS74FCT244CTSO vs PI74FCT244CTSE |