Datasheets
QS74FCT240TQ by:

Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20,

Part Details for QS74FCT240TQ by Quality Semiconductor Inc

Overview of QS74FCT240TQ by Quality Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for QS74FCT240TQ

Part # Distributor Description Stock Price Buy
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP 38
  • 1 $1.6863
  • 4 $1.5514
  • 17 $1.3490
$1.3490 / $1.6863 Buy Now
Rochester Electronics 74FCT240 - Bus Driver, FCT Series, DUAL 4-Bit, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1402
  • 1 $1.0600
  • 25 $1.0400
  • 100 $0.9945
  • 500 $0.9522
  • 1,000 $0.8993
$0.8993 / $1.0600 Buy Now

Part Details for QS74FCT240TQ

QS74FCT240TQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS74FCT240TQ Part Data Attributes

QS74FCT240TQ Quality Semiconductor Inc
Buy Now Datasheet
Compare Parts:
QS74FCT240TQ Quality Semiconductor Inc Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family FCT
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Prop. Delay@Nom-Sup 8 ns
Propagation Delay (tpd) 8 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL

Alternate Parts for QS74FCT240TQ

This table gives cross-reference parts and alternative options found for QS74FCT240TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT240TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
QS54FCT240TQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT240TQ vs QS54FCT240TQ
CD74FCT240TQM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Rochester Electronics LLC QS74FCT240TQ vs CD74FCT240TQM
QS74FCT240TQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Integrated Device Technology Inc QS74FCT240TQ vs QS74FCT240TQ
QS74FCT240TQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Rochester Electronics LLC QS74FCT240TQ vs QS74FCT240TQ
CD74FCT240TQM96 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Harris Semiconductor QS74FCT240TQ vs CD74FCT240TQM96
CY74FCT240TQCTE4 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, QSOP-20 Rochester Electronics LLC QS74FCT240TQ vs CY74FCT240TQCTE4
QS54FCT240TQB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT240TQ vs QS54FCT240TQB
CY74FCT240TQCTE4 Octal Buffers/Drivers with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments QS74FCT240TQ vs CY74FCT240TQCTE4
CD74FCT240TQM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Harris Semiconductor QS74FCT240TQ vs CD74FCT240TQM
Part Number Description Manufacturer Compare
QS54FCT240CTHB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, Quality Semiconductor Inc QS74FCT240TQ vs QS54FCT240CTHB
CD74FCT240CTM IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,24PIN,PLASTIC Intersil Corporation QS74FCT240TQ vs CD74FCT240CTM
IDT74FCT240CTSO Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS74FCT240TQ vs IDT74FCT240CTSO
CD74FCT240CTM96 FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Intersil Corporation QS74FCT240TQ vs CD74FCT240CTM96
CD74FCT240ATM96 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor QS74FCT240TQ vs CD74FCT240ATM96
CD74FCT240M96 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, Rochester Electronics LLC QS74FCT240TQ vs CD74FCT240M96
IDT74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Rochester Electronics LLC QS74FCT240TQ vs IDT74FCT240CTQ
IDT74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc QS74FCT240TQ vs IDT74FCT240CTQ
QS54FCT240DTHB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, Quality Semiconductor Inc QS74FCT240TQ vs QS54FCT240DTHB
QS54FCT240DTS1B Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc QS74FCT240TQ vs QS54FCT240DTS1B

QS74FCT240TQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT240TQ by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT240TQ by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT240TQ would you like to use for your alert(s)?
  • Please alert me when QS74FCT240TQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT240TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT240TQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT240TQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT240TQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT240TQ by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: