Part Details for QS74FCT239TP by Quality Semiconductor Inc
Overview of QS74FCT239TP by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT239TP
QS74FCT239TP CAD Models
QS74FCT239TP Part Data Attributes
|
QS74FCT239TP
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT239TP
Quality Semiconductor Inc
Decoder/Driver, FCT Series, True Output, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.177 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.048 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for QS74FCT239TP
This table gives cross-reference parts and alternative options found for QS74FCT239TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT239TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT239CTP | Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS74FCT239TP vs QS74FCT239CTP |
QS54FCT239CTPB | Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS74FCT239TP vs QS54FCT239CTPB |
QS54FCT239TPB | Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS74FCT239TP vs QS54FCT239TPB |
QS54FCT239ATPB | Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS74FCT239TP vs QS54FCT239ATPB |