Part Details for QS74FCT2253CTQ by Quality Semiconductor Inc
Overview of QS74FCT2253CTQ by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT2253CTQ
QS74FCT2253CTQ CAD Models
QS74FCT2253CTQ Part Data Attributes
|
QS74FCT2253CTQ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT2253CTQ
Quality Semiconductor Inc
Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SSOP, SSOP16,.25 | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.012 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT2253CTQ
This table gives cross-reference parts and alternative options found for QS74FCT2253CTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2253CTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74FCT2253ATQM96 | Intersil Corporation | Check for Price | FCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | QS74FCT2253CTQ vs CD74FCT2253ATQM96 |
CD74FCT2253TQM96 | Harris Semiconductor | Check for Price | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | QS74FCT2253CTQ vs CD74FCT2253TQM96 |
CD74FCT2253ATQM96 | Harris Semiconductor | Check for Price | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | QS74FCT2253CTQ vs CD74FCT2253ATQM96 |
CD74FCT2253TQM | Harris Semiconductor | Check for Price | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | QS74FCT2253CTQ vs CD74FCT2253TQM |
QS54FCT2253ATQB | Quality Semiconductor Inc | Check for Price | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | QS74FCT2253CTQ vs QS54FCT2253ATQB |
PI74FCT2253ATQX | Pericom Semiconductor Corporation | Check for Price | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | QS74FCT2253CTQ vs PI74FCT2253ATQX |
PI74FCT2253TQ | Pericom Semiconductor Corporation | Check for Price | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | QS74FCT2253CTQ vs PI74FCT2253TQ |
CD74FCT2253TQM96 | Intersil Corporation | Check for Price | FCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | QS74FCT2253CTQ vs CD74FCT2253TQM96 |
QS74FCT2253TQ | Quality Semiconductor Inc | Check for Price | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | QS74FCT2253CTQ vs QS74FCT2253TQ |
CD74FCT2253CTQM | Harris Semiconductor | Check for Price | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | QS74FCT2253CTQ vs CD74FCT2253CTQM |